Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 10μF, Through Hole

Nº de Estoque RS: 173-0688Marca: VishayPart Number: MKP1847610354P4
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP 1847

Lead Pitch

37.5mm

Length

42mm

Depth

24mm

Height

44mm

Dimensions

42 x 24 x 44mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

País de Origem

Portugal

Detalhes do produto

MKP 1847 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.994,98

R$ 194,74 Each (In a Box of 77) (Sem VAT)

Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 10μF, Through Hole

R$ 14.994,98

R$ 194,74 Each (In a Box of 77) (Sem VAT)

Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 10μF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
77 - 77R$ 194,74R$ 14.994,98
154+R$ 177,96R$ 13.702,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP 1847

Lead Pitch

37.5mm

Length

42mm

Depth

24mm

Height

44mm

Dimensions

42 x 24 x 44mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

País de Origem

Portugal

Detalhes do produto

MKP 1847 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more