Vishay MKT 1817 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

Nº de Estoque RS: 166-6049Marca: VishayPart Number: MKT1817510065
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1817

Lead Pitch

5mm

Length

7.5mm

Depth

5.5mm

Height

11.5mm

Dimensions

5.5 x 11.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Detalhes do produto

MKT 1817 Series

Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 197,20

R$ 19,72 Each (In a Pack of 10) (Sem VAT)

Vishay MKT 1817 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

R$ 197,20

R$ 19,72 Each (In a Pack of 10) (Sem VAT)

Vishay MKT 1817 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 19,72R$ 197,20
50 - 90R$ 15,04R$ 150,40
100 - 240R$ 13,21R$ 132,10
250 - 490R$ 11,35R$ 113,50
500+R$ 10,49R$ 104,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1817

Lead Pitch

5mm

Length

7.5mm

Depth

5.5mm

Height

11.5mm

Dimensions

5.5 x 11.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Detalhes do produto

MKT 1817 Series

Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em