Vishay 150Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1500BB100

Nº de Estoque RS: 180-4366Marca: VishayPart Number: MMA02040E1500BB100
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

150Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.170,00

R$ 8,34 Each (On a Reel of 500) (Sem VAT)

Vishay 150Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1500BB100

R$ 4.170,00

R$ 8,34 Each (On a Reel of 500) (Sem VAT)

Vishay 150Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1500BB100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
500 - 500R$ 8,34R$ 4.170,00
1000+R$ 8,23R$ 4.115,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

150Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more