Vishay 180kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1803FB200

Nº de Estoque RS: 678-7930Marca: VishayPart Number: MMB02070C1803FB200Distrelec Article No.: 30191952
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

180kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

MMB 0207 - Professional

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 91,50

R$ 3,66 Each (In a Pack of 25) (Sem VAT)

Vishay 180kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1803FB200
Selecione o tipo de embalagem

R$ 91,50

R$ 3,66 Each (In a Pack of 25) (Sem VAT)

Vishay 180kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1803FB200
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 3,66R$ 91,50
125 - 225R$ 2,60R$ 65,00
250 - 600R$ 2,50R$ 62,50
625 - 1225R$ 2,33R$ 58,25
1250+R$ 1,56R$ 39,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

180kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

MMB 0207 - Professional

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more