Vishay 4.22kΩ Thin Film Resistor 0.6W ±1% MRS25000C4221FCT00

Nº de Estoque RS: 169-5283Marca: VishayPart Number: MRS25000C4221FCT00
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

4.22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Detalhes do produto

0.6W MRS25 Series (1kΩ to 95.3kΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.100,00

R$ 1,02 Each (On a Reel of 5000) (Sem VAT)

Vishay 4.22kΩ Thin Film Resistor 0.6W ±1% MRS25000C4221FCT00

R$ 5.100,00

R$ 1,02 Each (On a Reel of 5000) (Sem VAT)

Vishay 4.22kΩ Thin Film Resistor 0.6W ±1% MRS25000C4221FCT00
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
5000 - 5000R$ 1,02R$ 5.100,00
10000 - 20000R$ 1,00R$ 5.000,00
25000+R$ 0,94R$ 4.700,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

4.22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Detalhes do produto

0.6W MRS25 Series (1kΩ to 95.3kΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more