Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3

Nº de Estoque RS: 168-0167Marca: VishayPart Number: MSP1BR1000JR10E3
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Detalhes do produto

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44.310,00

R$ 88,62 Each (On a Reel of 500) (Sem VAT)

Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3

R$ 44.310,00

R$ 88,62 Each (On a Reel of 500) (Sem VAT)

Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Detalhes do produto

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more