Vishay P11L 5kΩ Rotary Potentiometer 2-Gang Panel Mount, P11L2V0FLSY00502KA

Nº de Estoque RS: 743-5699Marca: VishayPart Number: P11L2V0FLSY00502KA
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11L

País de Origem

Czech Republic

Detalhes do produto

Long Life Cermet Potentiometer P11L

Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 564,06

R$ 564,06 Each (Sem VAT)

Vishay P11L 5kΩ Rotary Potentiometer 2-Gang Panel Mount, P11L2V0FLSY00502KA
Selecione o tipo de embalagem

R$ 564,06

R$ 564,06 Each (Sem VAT)

Vishay P11L 5kΩ Rotary Potentiometer 2-Gang Panel Mount, P11L2V0FLSY00502KA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 564,06
2 - 4R$ 526,86
5 - 9R$ 476,88
10 - 24R$ 460,37
25+R$ 449,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11L

País de Origem

Czech Republic

Detalhes do produto

Long Life Cermet Potentiometer P11L

Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more