Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KL

Nº de Estoque RS: 790-4378Marca: VishayPart Number: P11S1V0FLSY00103KLDistrelec Article No.: 16434983
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Logarithmic

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Distrelec Product Id

16434983

Detalhes do produto

12mm P11 Series

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 365,24

R$ 365,24 Each (Sem VAT)

Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KL
Selecione o tipo de embalagem

R$ 365,24

R$ 365,24 Each (Sem VAT)

Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KL
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 365,24
5 - 9R$ 344,88
10 - 24R$ 320,05
25 - 49R$ 298,04
50+R$ 275,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Logarithmic

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Distrelec Product Id

16434983

Detalhes do produto

12mm P11 Series

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more