P16 1turn cermet track pot,100R lin 16mm

Nº de Estoque RS: 107-3087Marca: VishayPart Number: P16 NP 100U 20% A BO
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

100Ω

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

P16 1turn cermet track pot,100R lin 16mm

P.O.A.

P16 1turn cermet track pot,100R lin 16mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

100Ω

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em