Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15

Nº de Estoque RS: 795-4856Marca: VishayPart Number: P16NM102MAB15Distrelec Article No.: 16434863
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

P16

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 573,42

R$ 573,42 Each (Sem VAT)

Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
Selecione o tipo de embalagem

R$ 573,42

R$ 573,42 Each (Sem VAT)

Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 573,42
2 - 4R$ 430,96
5 - 9R$ 384,08
10 - 24R$ 360,02
25+R$ 334,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

P16

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em