Vishay P16S 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP472MAB15

Nº de Estoque RS: 167-9968Marca: VishayPart Number: P16SNP472MAB15
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16S

Tolerance

±20%

País de Origem

Czech Republic

Detalhes do produto

Knob Potentiometer with Switch - P16S

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.388,40

R$ 269,42 Each (In a Box of 20) (Sem VAT)

Vishay P16S 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP472MAB15

R$ 5.388,40

R$ 269,42 Each (In a Box of 20) (Sem VAT)

Vishay P16S 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP472MAB15
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
20 - 20R$ 269,42R$ 5.388,40
40+R$ 259,88R$ 5.197,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16S

Tolerance

±20%

País de Origem

Czech Republic

Detalhes do produto

Knob Potentiometer with Switch - P16S

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more