Documentos Técnicos
Especificações
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57.1A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Reverse Leakage Current
1mA
Diameter
3.6mm
Test Current
10mA
Length
7.6mm
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-204AC
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57.1A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Reverse Leakage Current
1mA
Diameter
3.6mm
Test Current
10mA
Length
7.6mm