Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
47kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1.91W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
PE30
Detalhes do produto
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Supplied with
mounting nut and lock washer
R$ 921,90
R$ 921,90 Each (Sem VAT)
Padrão
1
R$ 921,90
R$ 921,90 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 921,90 |
2 - 4 | R$ 917,33 |
5 - 9 | R$ 902,78 |
10 - 24 | R$ 675,01 |
25+ | R$ 587,09 |
Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
47kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1.91W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
PE30
Detalhes do produto
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Supplied with
mounting nut and lock washer