Vishay Power Factor Correction Capacitor (PFC) 3 x 55.8μF 22.9kvar 25kvar 3

Nº de Estoque RS: 135-3603Marca: VishayPart Number: PhMKP660.3.22,90-A84Distrelec Article No.: 30213279
brand-logo

Documentos Técnicos

Especificações

Brand

Vishay

Width_SC_PC

84.4mm

kvar 60Hz

25kvar

kvar 50Hz

22.9kvar

Capacitance

3 x 55.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Screw Mount

Height

340mm

Number of Phases

3

Tolerance Minus

-5%

Weight

2.1kg

Tolerance Plus

+5%

Terminal Type

Screw

País de Origem

Czech Republic

Detalhes do produto

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Informações de estoque temporariamente indisponíveis.

R$ 12.657,68

R$ 3.164,42 Each (In a Box of 4) (Sem VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 55.8μF 22.9kvar 25kvar 3

R$ 12.657,68

R$ 3.164,42 Each (In a Box of 4) (Sem VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 55.8μF 22.9kvar 25kvar 3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Vishay

Width_SC_PC

84.4mm

kvar 60Hz

25kvar

kvar 50Hz

22.9kvar

Capacitance

3 x 55.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Screw Mount

Height

340mm

Number of Phases

3

Tolerance Minus

-5%

Weight

2.1kg

Tolerance Plus

+5%

Terminal Type

Screw

País de Origem

Czech Republic

Detalhes do produto

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.