Vishay, 10Ω 12.5W Wire Wound Chassis Mount Resistor RH01010R00FE02 ±1%

Nº de Estoque RS: 683-5997Marca: VishayPart Number: RH01010R00FE02
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

10Ω

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Detalhes do produto

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 189,25

R$ 189,25 Each (Sem VAT)

Vishay, 10Ω 12.5W Wire Wound Chassis Mount Resistor RH01010R00FE02 ±1%
Selecione o tipo de embalagem

R$ 189,25

R$ 189,25 Each (Sem VAT)

Vishay, 10Ω 12.5W Wire Wound Chassis Mount Resistor RH01010R00FE02 ±1%
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 189,25
5 - 9R$ 187,88
10 - 24R$ 175,69
25 - 49R$ 168,20
50+R$ 160,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

10Ω

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Detalhes do produto

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more