Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14

Nº de Estoque RS: 788-8062Marca: VishayPart Number: RLP0247R00FS14
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

47Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Detalhes do produto

1 Watt → 10 Watt high-stability wirewound resistors

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J
P.O.A.Each (In a Bag of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.051,50

R$ 210,30 Each (In a Pack of 5) (Sem VAT)

Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
Selecione o tipo de embalagem

R$ 1.051,50

R$ 210,30 Each (In a Pack of 5) (Sem VAT)

Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 210,30R$ 1.051,50
25 - 45R$ 198,55R$ 992,75
50 - 95R$ 188,59R$ 942,95
100+R$ 182,60R$ 913,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J
P.O.A.Each (In a Bag of 20) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

47Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Detalhes do produto

1 Watt → 10 Watt high-stability wirewound resistors

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J
P.O.A.Each (In a Bag of 20) (Sem VAT)