Documentos Técnicos
Especificações
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
100W
Termination Style
Radial
Package/Case
RA Series
Technology
Wire Wound
Mounting Style
Flange Mount
Case Style
Vitreous Enamel
Series
RSSD
Dimensions
22 x 117mm
Diameter
22mm
Length
117mm
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C
Construction
Wire Wound
R$ 1.596,25
R$ 1.596,25 Each (Sem VAT)
1
R$ 1.596,25
R$ 1.596,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 1.596,25 |
2 - 4 | R$ 1.588,49 |
5 - 9 | R$ 1.431,37 |
10 - 24 | R$ 1.369,33 |
25+ | R$ 1.321,62 |
Documentos Técnicos
Especificações
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
100W
Termination Style
Radial
Package/Case
RA Series
Technology
Wire Wound
Mounting Style
Flange Mount
Case Style
Vitreous Enamel
Series
RSSD
Dimensions
22 x 117mm
Diameter
22mm
Length
117mm
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C
Construction
Wire Wound