Vishay 1Ω ±10% 200W Adjustable Wire Wound Resistor 168mm

Nº de Estoque RS: 788-7750Marca: VishayPart Number: RSSD25168A1R00KB06
brand-logo
Ver tudo em Resistências Ajustaveis

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

Tolerance

±10%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Minimum Operating Temperature

-55°C

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.196,45

R$ 3.196,45 Each (Sem VAT)

Vishay 1Ω ±10% 200W Adjustable Wire Wound Resistor 168mm

R$ 3.196,45

R$ 3.196,45 Each (Sem VAT)

Vishay 1Ω ±10% 200W Adjustable Wire Wound Resistor 168mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

Tolerance

±10%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Minimum Operating Temperature

-55°C

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more