Vishay 25W 15Ω Wirewound Rheostat, RT025AS15R0KB

Nº de Estoque RS: 788-7801Marca: VishayPart Number: RT025AS15R0KBDistrelec Article No.: 30059714
brand-logo
Ver tudo em Reostato

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

15Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.271,75

R$ 4.271,75 Each (Sem VAT)

Vishay 25W 15Ω Wirewound Rheostat, RT025AS15R0KB

R$ 4.271,75

R$ 4.271,75 Each (Sem VAT)

Vishay 25W 15Ω Wirewound Rheostat, RT025AS15R0KB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

15Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em