Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1

Nº de Estoque RS: 789-1002Marca: VishayPart Number: RTO050F4R700JTE1
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

4.7Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

País de Origem

Czech Republic

Detalhes do produto

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 179,38

R$ 179,38 Each (Sem VAT)

Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1
Selecione o tipo de embalagem

R$ 179,38

R$ 179,38 Each (Sem VAT)

Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 179,38
5 - 9R$ 178,42
10 - 24R$ 173,78
25 - 49R$ 172,54
50+R$ 171,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

4.7Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

País de Origem

Czech Republic

Detalhes do produto

50W Thick film TO-220 power resistors - RTO 50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em