Vishay, 1kΩ 180W Wire Wound Panel Mount Resistor RWST25168A1001JB06 ±5%

Nº de Estoque RS: 123-853Marca: VishayPart Number: RWST25168A1001JB06
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

1kΩ

Power Rating

180W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-75ppm/°C

Maximum Temperature Coefficient

+75ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Vishay, 1kΩ 180W Wire Wound Panel Mount Resistor RWST25168A1001JB06 ±5%

P.O.A.

Vishay, 1kΩ 180W Wire Wound Panel Mount Resistor RWST25168A1001JB06 ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

1kΩ

Power Rating

180W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-75ppm/°C

Maximum Temperature Coefficient

+75ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em