Vishay, 470Ω 160W Wire Wound Chassis Mount Resistor RWST25168C4700JB04 ±5%

Nº de Estoque RS: 789-8390Marca: VishayPart Number: RWST25168C4700JB04
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

470Ω

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Detalhes do produto

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.170,92

R$ 6.170,92 Each (Sem VAT)

Vishay, 470Ω 160W Wire Wound Chassis Mount Resistor RWST25168C4700JB04 ±5%

R$ 6.170,92

R$ 6.170,92 Each (Sem VAT)

Vishay, 470Ω 160W Wire Wound Chassis Mount Resistor RWST25168C4700JB04 ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

470Ω

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Detalhes do produto

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em