Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

Nº de Estoque RS: 543-9071Marca: VishayPart Number: SA24A
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

12.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

12.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em