Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

Nº de Estoque RS: 637-0709PMarca: VishayPart Number: SA30A-E3/54
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Test Current

1mA

Length

7.6mm

Detalhes do produto

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Vishay SA30A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Test Current

1mA

Length

7.6mm

Detalhes do produto

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more