Vishay 30V 200mA, Schottky Diode, 2-Pin DO-35 (DO-204AH) SD103B-TR

Nº de Estoque RS: 180-7017Marca: VishayPart Number: SD103B-TR
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-35 (DO-204AH)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

200mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.100,00

R$ 0,91 Each (On a Reel of 10000) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin DO-35 (DO-204AH) SD103B-TR

R$ 9.100,00

R$ 0,91 Each (On a Reel of 10000) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin DO-35 (DO-204AH) SD103B-TR
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
10000 - 10000R$ 0,91R$ 9.100,00
20000+R$ 0,89R$ 8.900,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-35 (DO-204AH)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

200mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more