Vishay N-Channel MOSFET, 200 mA, 20 V, 3-Pin SC-75 SI1032R-T1-GE3

Nº de Estoque RS: 165-7260Marca: VishayPart Number: SI1032R-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

280 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V, +6 V

Number of Elements per Chip

1

Width

0.86mm

Length

1.68mm

Typical Gate Charge @ Vgs

750 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.580,00

R$ 2,86 Each (On a Reel of 3000) (Sem VAT)

Vishay N-Channel MOSFET, 200 mA, 20 V, 3-Pin SC-75 SI1032R-T1-GE3

R$ 8.580,00

R$ 2,86 Each (On a Reel of 3000) (Sem VAT)

Vishay N-Channel MOSFET, 200 mA, 20 V, 3-Pin SC-75 SI1032R-T1-GE3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

280 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V, +6 V

Number of Elements per Chip

1

Width

0.86mm

Length

1.68mm

Typical Gate Charge @ Vgs

750 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more