Vishay TrenchFET P-Channel MOSFET, 4 A, 12 V, 6-Pin SOT-363 SI1401EDH-T1-GE3

Nº de Estoque RS: 180-7898Marca: VishayPart Number: SI1401EDH-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Series

TrenchFET

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.034 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 161,50

R$ 6,46 Each (In a Pack of 25) (Sem VAT)

Vishay TrenchFET P-Channel MOSFET, 4 A, 12 V, 6-Pin SOT-363 SI1401EDH-T1-GE3
Selecione o tipo de embalagem

R$ 161,50

R$ 6,46 Each (In a Pack of 25) (Sem VAT)

Vishay TrenchFET P-Channel MOSFET, 4 A, 12 V, 6-Pin SOT-363 SI1401EDH-T1-GE3

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Series

TrenchFET

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.034 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more