Vishay N-Channel MOSFET, 370 mA, 60 V SC-70 SI1926DL-T1-GE3

Nº de Estoque RS: 256-7345Marca: VishayPart Number: SI1926DL-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

370 mA

Maximum Drain Source Voltage

60 V

Package Type

SC-70

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 161,50

R$ 6,46 Each (In a Pack of 25) (Sem VAT)

Vishay N-Channel MOSFET, 370 mA, 60 V SC-70 SI1926DL-T1-GE3
Selecione o tipo de embalagem

R$ 161,50

R$ 6,46 Each (In a Pack of 25) (Sem VAT)

Vishay N-Channel MOSFET, 370 mA, 60 V SC-70 SI1926DL-T1-GE3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 6,46R$ 161,50
50 - 75R$ 6,40R$ 160,00
100 - 225R$ 4,98R$ 124,50
250 - 975R$ 4,96R$ 124,00
1000+R$ 3,13R$ 78,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

370 mA

Maximum Drain Source Voltage

60 V

Package Type

SC-70

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more