Vishay TrenchFET N-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 SI2300DS-T1-GE3

Nº de Estoque RS: 180-7267Marca: VishayPart Number: SI2300DS-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.068 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.360,00

R$ 4,12 Each (On a Reel of 3000) (Sem VAT)

Vishay TrenchFET N-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 SI2300DS-T1-GE3

R$ 12.360,00

R$ 4,12 Each (On a Reel of 3000) (Sem VAT)

Vishay TrenchFET N-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 SI2300DS-T1-GE3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.068 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more