Documentos Técnicos
Especificações
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.15 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
250 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
730 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
3.3 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
País de Origem
China
Detalhes do produto
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
R$ 17.400,00
R$ 5,80 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 17.400,00
R$ 5,80 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.15 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
250 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
730 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
3.3 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
País de Origem
China
Detalhes do produto