P-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2343DS-T1-E3

Nº de Estoque RS: 710-3279Marca: VishayPart Number: SI2343DS-T1-E3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

14 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

P-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2343DS-T1-E3
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

P-Channel MOSFET Transistor, 3.1 A, 30 V, 3-Pin SOT-23 Vishay SI2343DS-T1-E3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

14 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em