Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3

Nº de Estoque RS: 710-3320Marca: VishayPart Number: Si4134DY-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

15.4 nC @ 10 V, 7.3 nC @ 4.5 V

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 127,70

R$ 12,77 Each (In a Pack of 10) (Sem VAT)

Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3
Selecione o tipo de embalagem

R$ 127,70

R$ 12,77 Each (In a Pack of 10) (Sem VAT)

Vishay N-Channel MOSFET, 9.9 A, 30 V, 8-Pin SOIC Si4134DY-T1-GE3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 12,77R$ 127,70
100 - 240R$ 12,18R$ 121,80
250 - 490R$ 11,17R$ 111,70
500 - 990R$ 10,73R$ 107,30
1000+R$ 10,16R$ 101,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

15.4 nC @ 10 V, 7.3 nC @ 4.5 V

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more