Vishay N-Channel MOSFET, 46 A, 500 V, 3-Pin Super-247 SiHFPS40N50L-GE3

Nº de Estoque RS: 228-2860Marca: VishayPart Number: SiHFPS40N50L-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

500 V

Package Type

Super-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 185,17

R$ 185,17 Each (Sem VAT)

Vishay N-Channel MOSFET, 46 A, 500 V, 3-Pin Super-247 SiHFPS40N50L-GE3
Selecione o tipo de embalagem

R$ 185,17

R$ 185,17 Each (Sem VAT)

Vishay N-Channel MOSFET, 46 A, 500 V, 3-Pin Super-247 SiHFPS40N50L-GE3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 185,17
10 - 24R$ 169,13
25 - 49R$ 162,43
50 - 99R$ 155,03
100+R$ 145,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

500 V

Package Type

Super-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more