Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10

Nº de Estoque RS: 240-5287Marca: VishayPart Number: SIP32434ADN-T1E4
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Brand

Vishay

Power Switch Topology

High Side

Power Switch Type

Integrated Load Switch, eFuse

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Maximum Operating Current

6A

Number of Outputs

1

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 205,30

R$ 20,53 Each (In a Pack of 10) (Sem VAT)

Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10
Selecione o tipo de embalagem

R$ 205,30

R$ 20,53 Each (In a Pack of 10) (Sem VAT)

Vishay SIP32434ADN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 20,53R$ 205,30
50 - 90R$ 15,42R$ 154,20
100 - 240R$ 13,32R$ 133,20
250 - 490R$ 12,29R$ 122,90
500+R$ 12,18R$ 121,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Power Switch Topology

High Side

Power Switch Type

Integrated Load Switch, eFuse

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Maximum Operating Current

6A

Number of Outputs

1

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more