Vishay SMAJ36CAHE3_A/H, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Nº de Estoque RS: 219-0145PMarca: VishayPart Number: SMAJ36CAHE3_A/H
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Vishay SMAJ36CAHE3_A/H, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Vishay SMAJ36CAHE3_A/H, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more