Documentos Técnicos
Especificações
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
275V
Minimum Breakdown Voltage
189V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
170V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
5.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Length
7.11mm
Width
6.22mm
Detalhes do produto
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
R$ 94,30
R$ 9,43 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 94,30
R$ 9,43 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 9,43 | R$ 94,30 |
100 - 490 | R$ 8,12 | R$ 81,20 |
500 - 990 | R$ 7,80 | R$ 78,00 |
1000 - 2490 | R$ 5,36 | R$ 53,60 |
2500+ | R$ 4,64 | R$ 46,40 |
Documentos Técnicos
Especificações
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
275V
Minimum Breakdown Voltage
189V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
170V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
5.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Length
7.11mm
Width
6.22mm
Detalhes do produto