Vishay SMCJ28CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Nº de Estoque RS: 219-0203Marca: VishayPart Number: SMCJ28CAHM3_A/H
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

1500W

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.803,00

R$ 9,18 Each (On a Reel of 850) (Sem VAT)

Vishay SMCJ28CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

R$ 7.803,00

R$ 9,18 Each (On a Reel of 850) (Sem VAT)

Vishay SMCJ28CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

1500W

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more