Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Nº de Estoque RS: 628-8155Marca: VishayPart Number: SMCJ33A-E3/57TDistrelec Article No.: 30152453
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Detalhes do produto

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 50,45

R$ 10,09 Each (In a Pack of 5) (Sem VAT)

Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Selecione o tipo de embalagem

R$ 50,45

R$ 10,09 Each (In a Pack of 5) (Sem VAT)

Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 10,09R$ 50,45
50 - 245R$ 8,69R$ 43,45
250 - 495R$ 7,25R$ 36,25
500 - 1245R$ 6,72R$ 33,60
1250+R$ 5,45R$ 27,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Detalhes do produto

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em