Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

Nº de Estoque RS: 210-7454Marca: VishayPart Number: SMDY1471MY5UCRDistrelec Article No.: 30217038
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

470pF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

14.8mm

Suppression Class

X1, Y1

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

470pF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

14.8mm

Suppression Class

X1, Y1

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more