Vishay, 8.2V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

Nº de Estoque RS: 233-0961Marca: VishayPart Number: SML4738AHE3_A/H
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.606,00

R$ 3,67 Each (On a Reel of 1800) (Sem VAT)

Vishay, 8.2V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

R$ 6.606,00

R$ 3,67 Each (On a Reel of 1800) (Sem VAT)

Vishay, 8.2V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1800 - 1800R$ 3,67R$ 6.606,00
3600+R$ 3,54R$ 6.372,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more