Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA

Nº de Estoque RS: 634-7103Marca: VishayPart Number: SML4742-E3/61
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.1 Reel of 600 (Sem VAT)
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
R$ 2,16Each (On a Reel of 5000) (Sem VAT)
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 46,85

R$ 9,37 Each (In a Pack of 5) (Sem VAT)

Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
Selecione o tipo de embalagem

R$ 46,85

R$ 9,37 Each (In a Pack of 5) (Sem VAT)

Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 9,37R$ 46,85
50 - 245R$ 5,94R$ 29,70
250 - 495R$ 5,34R$ 26,70
500 - 1245R$ 4,94R$ 24,70
1250+R$ 3,90R$ 19,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.1 Reel of 600 (Sem VAT)
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
R$ 2,16Each (On a Reel of 5000) (Sem VAT)
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.1 Reel of 600 (Sem VAT)
Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
R$ 2,16Each (On a Reel of 5000) (Sem VAT)
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (Sem VAT)