Vishay TrenchFET N-Channel MOSFET, 701 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ140E-T1_GE3

Nº de Estoque RS: 228-2961Marca: VishayPart Number: SQJQ140E-T1_GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

701 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.00053 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 373,55

R$ 74,71 Each (In a Pack of 5) (Sem VAT)

Vishay TrenchFET N-Channel MOSFET, 701 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ140E-T1_GE3
Selecione o tipo de embalagem

R$ 373,55

R$ 74,71 Each (In a Pack of 5) (Sem VAT)

Vishay TrenchFET N-Channel MOSFET, 701 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ140E-T1_GE3

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 74,71R$ 373,55
25 - 45R$ 64,55R$ 322,75
50 - 120R$ 60,88R$ 304,40
125 - 245R$ 57,06R$ 285,30
250+R$ 42,02R$ 210,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

701 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.00053 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more