Vishay N-Channel MOSFET, 460 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ142E-T1_GE3

Nº de Estoque RS: 210-5057Marca: VishayPart Number: SQJQ142E-T1_GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

460 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.001 Ω

Maximum Gate Threshold Voltage

2 → 3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 51.740,00

R$ 25,87 Each (On a Reel of 2000) (Sem VAT)

Vishay N-Channel MOSFET, 460 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ142E-T1_GE3

R$ 51.740,00

R$ 25,87 Each (On a Reel of 2000) (Sem VAT)

Vishay N-Channel MOSFET, 460 A, 40 V, 4-Pin PowerPAK 8 x 8L SQJQ142E-T1_GE3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

460 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.001 Ω

Maximum Gate Threshold Voltage

2 → 3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more