P-Channel MOSFET Transistor, 110 A, 60 V, 3-Pin D2PAK Vishay SUM110P06-08L-E3

Nº de Estoque RS: 919-5740Marca: VishayPart Number: SUM110P06-08L-E3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

TO-263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.41mm

Number of Elements per Chip

1

Height

4.83mm

Minimum Operating Temperature

-55 °C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
R$ 38,08Each (On a Reel of 800) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 800) (Sem VAT)

P-Channel MOSFET Transistor, 110 A, 60 V, 3-Pin D2PAK Vishay SUM110P06-08L-E3

P.O.A.

Each (On a Reel of 800) (Sem VAT)

P-Channel MOSFET Transistor, 110 A, 60 V, 3-Pin D2PAK Vishay SUM110P06-08L-E3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
R$ 38,08Each (On a Reel of 800) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

TO-263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.41mm

Number of Elements per Chip

1

Height

4.83mm

Minimum Operating Temperature

-55 °C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
R$ 38,08Each (On a Reel of 800) (Sem VAT)