Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3

Nº de Estoque RS: 919-0922Marca: VishayPart Number: SUM110P06-08L-E3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 30.440,00

R$ 38,05 Each (On a Reel of 800) (Sem VAT)

Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3

R$ 30.440,00

R$ 38,05 Each (On a Reel of 800) (Sem VAT)

Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em