Documentos Técnicos
Especificações
Brand
VishayMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Czech Republic
Detalhes do produto
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Standards
MIL-R-22097, CECC 41 100
R$ 84,08
R$ 84,08 Each (Sem VAT)
Padrão
1
R$ 84,08
R$ 84,08 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 84,08 |
10 - 24 | R$ 77,08 |
25 - 49 | R$ 73,70 |
50 - 99 | R$ 72,25 |
100+ | R$ 66,95 |
Documentos Técnicos
Especificações
Brand
VishayMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
País de Origem
Czech Republic
Detalhes do produto
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Standards
MIL-R-22097, CECC 41 100