10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T73

Nº de Estoque RS: 850-9643Marca: VishayPart Number: T73YE103KT20
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

T73

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

3 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Vishay T73 Series

Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 32,71

R$ 32,71 Each (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T73

R$ 32,71

R$ 32,71 Each (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T73
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 32,71
25 - 49R$ 31,20
50 - 99R$ 29,64
100 - 249R$ 26,21
250+R$ 25,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

T73

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

3 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Vishay T73 Series

Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more