20kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay

Nº de Estoque RS: 125-360Marca: VishayPart Number: T93XA203KT20
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Length

11mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

20kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay

P.O.A.

Each (In a Pack of 5) (Sem VAT)

20kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Length

11mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more