TCUT1800X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 4

Nº de Estoque RS: 228-062Marca: VishayPart Number: TCUT1800X01_A
brand-logo
Ver tudo em Sensores Óticos Refletivos

Documentos Técnicos

Especificações

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

4

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 45.815,00

R$ 41,65 Each (On a Reel of 1100) (Sem VAT)

TCUT1800X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 4

R$ 45.815,00

R$ 41,65 Each (On a Reel of 1100) (Sem VAT)

TCUT1800X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

4

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more