TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm

Nº de Estoque RS: 919-4448Marca: VishayPart Number: TFDU4101-TT3
brand-logo
Ver tudo em Transmissores IR

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

8

Package Type

Ultra Small Profile

Dimensions

9.7 x 4.7 x 4mm

Height

4.7mm

Length

9.9mm

Width

4.2mm

País de Origem

Philippines

Detalhes do produto

TFDU4101 IrDA Transceiver Module

Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

Transceivers

R$ 60.680,00

R$ 60,68 Each (On a Reel of 1000) (Sem VAT)

TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm

R$ 60.680,00

R$ 60,68 Each (On a Reel of 1000) (Sem VAT)

TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

8

Package Type

Ultra Small Profile

Dimensions

9.7 x 4.7 x 4mm

Height

4.7mm

Length

9.9mm

Width

4.2mm

País de Origem

Philippines

Detalhes do produto

TFDU4101 IrDA Transceiver Module

Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

Transceivers